- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SU2DC3BYOMZ
Omron Electronics
G6SU2DC3BYOMZ
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6SU2DC3BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SU2DC3BYOMZ
-
Alias/AKA:G6SU-2-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6SU2DC3BYOMZ RoHS compliant?
Yes, G6SU2DC3BYOMZ is RoHS compliant.
What is the lead time for G6SU2DC3BYOMZ?
The standard lead time for G6SU2DC3BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,070
Can Ship immediately
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
10
26 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
10
$4.53
50
$3.97
100
$3.75
250
$3.56
500
$3.41
1,000
$3.29
3,000
$3.28
5,000 +
$3.27
Click for Quote
Log in
to unlock special pricing