help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6SU2DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6SU-2-DC24
  • Alias/AKA:
    G6SU2DC24BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 7.3 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    6.3 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
10
26 Weeks can ship 5/25/26
Backorder
Price (USD)
Qty
Unit Price
10
$3.67
50
$3.08
250
$2.85
500
$2.73
1,000
$2.62
3,000
$2.48
5,000
$2.44
8,000 +
$2.41
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments