- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SU-2-DC12
G6SU-2-DC12
Omron Electronics
Signal Relay 12VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 12VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Search Keywords: G6SU2DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SU-2-DC12
-
Alias/AKA:G6SU2DC12BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Single Coil12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:2 A
-
Mounting:Through Hole12526
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:PC Pin12536
-
Coil Current:8.3 mA
-
Contact Form:2 Form C12515
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,699
Ships today, if you order in
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
20
$5.80
50
$5.78
100
$5.77
250
$5.75
500
$3.54
750
$2.81
1,000 +
$2.74
Click for Quote
Log in
to unlock special pricing