- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SK2GTRDC12BYOMZ
G6SK2GTRDC12BYOMZ
Omron Electronics
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords: G6SK2GTRDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK2GTRDC12BYOMZ
-
Alias/AKA:G6SK-2G-TR-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
10
$3.19
50
$2.86
100
$2.85
250
$2.75
800
$2.68
1,600
$2.64
3,200
$2.61
5,600 +
$2.60
Click for Quote
Log in
to unlock special pricing