- Home ›
- All Products›
- G6SK-2G-H-TRDC3
G6SK-2G-H-TRDC3
Omron Electronics
Signal Relay 3VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Surface Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Surface Mount
Search Keywords: G6SK2GHTRDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK-2G-H-TRDC3
-
Alias/AKA:G6SK2GHTRDC3BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
200
$5.98
400
$3.68
600
$2.91
800 +
$2.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments