- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SK-2G-DC5
Omron Electronics
G6SK-2G-DC5
A DPDT, double-winding latching, surface-mount signal relay with a 5 VDC rated coil voltage.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A DPDT, double-winding latching, surface-mount signal relay with a 5 VDC rated coil voltage.
Search Keywords: G6SK2GDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK-2G-DC5
-
Alias/AKA:G6SK2GDC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:J Legs
-
Coil Current:40 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is G6SK-2G-DC5 RoHS compliant?
Yes, G6SK-2G-DC5 is RoHS compliant.
What is the lead time for G6SK-2G-DC5?
The standard lead time for G6SK-2G-DC5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
10
$3.16
50
$2.83
100
$2.82
250
$2.72
500
$2.65
1,000
$2.64
3,000
$2.58
5,000 +
$2.57
Click for Quote
Log in
to unlock special pricing