- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SK2FTRDC5BYOMZ
G6SK2FTRDC5BYOMZ
Omron Electronics
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6SK2FTRDC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK2FTRDC5BYOMZ
-
Alias/AKA:G6SK-2F-TR-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
100
$2.794
250
$2.739
800
$2.712
1,600
$2.699
3,200
$2.685
5,600
$2.672
8,000
$2.658
10,400 +
$2.645
Click for Quote
Log in
to unlock special pricing