- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SK-2F-TR-DC3
G6SK-2F-TR-DC3
Omron Electronics
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6SK2FTRDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK-2F-TR-DC3
-
Alias/AKA:G6SK2FTRDC3BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 9.2 mm
-
Termination Style:Gull Wing
-
Coil Current:67 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
200
$5.58
400
$3.44
600
$2.72
800 +
$2.67
Click for Quote
Log in
to unlock special pricing