- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SK2FTRDC12BYOMZ
Available Replacements
Omron Electronics
G6SK2FTRDC12BYOMZ
Signal Relay, Dpdt, 12Vdc, 2A, Smd Rohs Compliant: Yes
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay, Dpdt, 12Vdc, 2A, Smd Rohs Compliant: Yes
Search Keywords: G6SK2FTRDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK2FTRDC12BYOMZ
-
Alias/AKA:G6SK-2F-TR-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
What replaces G6SK2FTRDC12BYOMZ?
The recommended replacement for G6SK2FTRDC12BYOMZ is G6SK-2F-TR-DC12 from Omron Electronics, available from OnlineComponents.com.
Is G6SK2FTRDC12BYOMZ RoHS compliant?
Yes, G6SK2FTRDC12BYOMZ is RoHS compliant.
What is the lead time for G6SK2FTRDC12BYOMZ?
The standard lead time for G6SK2FTRDC12BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
915
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
26 Weeks
can ship
3/10/27
Price (USD)
Qty
Unit Price
10
$4.96
50
$4.43
100
$4.39
200
$4.10
400
$3.76
600
$3.70
800 +
$3.54
Click for Quote
Log in
to unlock special pricing