- Home ›
- All Products›
- G6SK2FHTRDC5BYOMZ
G6SK2FHTRDC5BYOMZ
Omron Electronics
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6SK2FHTRDC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK2FHTRDC5BYOMZ
-
Alias/AKA:G6SK-2F-H-TR-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
200
$6.04
400
$3.71
600
$2.94
800 +
$2.88
Click for Quote
Log in
to unlock special pricing