- Home ›
- All Products›
- G6SK2FHTRDC12BYOMZ
Omron Electronics
G6SK2FHTRDC12BYOMZ
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6SK2FHTRDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK2FHTRDC12BYOMZ
-
Alias/AKA:G6SK-2F-H-TR-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is G6SK2FHTRDC12BYOMZ RoHS compliant?
Yes, G6SK2FHTRDC12BYOMZ is RoHS compliant.
What is the lead time for G6SK2FHTRDC12BYOMZ?
The standard lead time for G6SK2FHTRDC12BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
200
$5.98
400
$3.68
600
$2.91
800 +
$2.86
Click for Quote
Log in
to unlock special pricing