- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SK-2-DC3
G6SK-2-DC3
Omron Electronics
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6SK2DC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK-2-DC3
-
Alias/AKA:G6SK2DC3BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Latching Double Coil
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:PC Pin
-
Coil Current:67 mA
-
Contact Form:2 Form C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
26 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
10
$3.90
50
$3.17
100
$3.16
250
$2.94
500
$2.78
1,000
$2.77
3,000
$2.63
5,000 +
$2.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments