- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6SK2DC24BYOMZ
Omron Electronics
G6SK2DC24BYOMZ
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6SK2DC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6SK2DC24BYOMZ
-
Alias/AKA:G6SK-2-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6SK2DC24BYOMZ RoHS compliant?
Yes, G6SK2DC24BYOMZ is RoHS compliant.
What is the lead time for G6SK2DC24BYOMZ?
The standard lead time for G6SK2DC24BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
491
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/19/27
Price (USD)
Qty
Unit Price
10
$4.834
50
$4.040
100
$3.852
250
$3.698
500
$3.688
1,000
$3.629
3,000
$3.620
5,000 +
$3.611
Click for Quote
Log in
to unlock special pricing