- Home ›
- All Products›
- G6S2YDC4.5BYOMZ
G6S2YDC4.5BYOMZ
Omron Electronics
Signal Relay 4.5VDC 2A DPDT(14.8x7.3x9.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 4.5VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6S2YDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2YDC4.5BYOMZ
-
Alias/AKA:G6S-2-Y-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
394
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$4.57
50
$4.55
100
$4.54
250
$4.53
500
$2.78
750
$2.20
1,000 +
$2.16
Click for Quote
Log in
to unlock special pricing