- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2-Y-DC3
Omron Electronics
G6S-2-Y-DC3
Signal Relay 3VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 3VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Search Keywords: G6S2YDC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2-Y-DC3
-
Alias/AKA:G6S2YDC3BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching12534
-
AC Coil Voltage:N/A
-
DC Coil Voltage:3 V
-
Contact Arrangement:DPDT12514
-
Maximum Current Rating:2 A
-
Mounting:Through Hole12526
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:PC Pin12536
-
Coil Current:64 mA
-
Contact Form:2 Form C12515
Frequently Asked Questions
Is G6S-2-Y-DC3 RoHS compliant?
Yes, G6S-2-Y-DC3 is RoHS compliant.
What is the lead time for G6S-2-Y-DC3?
The standard lead time for G6S-2-Y-DC3 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$2.22
50
$2.12
250
$2.03
500
$1.98
1,000
$1.94
3,000
$1.87
5,000 +
$1.84
Click for Quote
Log in
to unlock special pricing