- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S2YDC24BYOMZ
Available Replacements
Omron Electronics
G6S2YDC24BYOMZ
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6S2YDC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2YDC24BYOMZ
-
Alias/AKA:G6S-2-Y-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:PC Pin
-
Coil Current:9.6 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
What replaces G6S2YDC24BYOMZ?
The recommended replacement for G6S2YDC24BYOMZ is G6S-2-Y-DC24 from Omron Electronics, available from OnlineComponents.com.
Is G6S2YDC24BYOMZ RoHS compliant?
Yes, G6S2YDC24BYOMZ is RoHS compliant.
What is the lead time for G6S2YDC24BYOMZ?
The standard lead time for G6S2YDC24BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,810
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$4.638
50
$4.158
250
$3.837
500
$3.687
1,000
$3.561
3,000
$3.552
5,000
$3.543
8,000 +
$3.534
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT