- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2-Y-DC24
Omron Electronics
G6S-2-Y-DC24
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2-Y-DC24
-
Alias/AKA:G6S2YDC24BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:PC Pin
-
Coil Current:9.6 mA
-
Contact Form:2 Form C
-
This product is discontinued, but still in stock.