- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2G-Y-TR-DC24
Omron Electronics
G6S-2G-Y-TR-DC24
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm SMD
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords: G6S2GYTRDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2G-Y-TR-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 70 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:J Legs
-
Coil Current:9.6 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G6S-2G-Y-TR-DC24 discontinued?
Yes, G6S-2G-Y-TR-DC24 from Omron Electronics is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is G6S-2G-Y-TR-DC24 RoHS compliant?
Yes, G6S-2G-Y-TR-DC24 is RoHS compliant.
What is the lead time for G6S-2G-Y-TR-DC24?
The standard lead time for G6S-2G-Y-TR-DC24 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.