- Home ›
- All Products›
- G6S2GYDC9BYOMZ
G6S2GYDC9BYOMZ
Omron Electronics
Signal Relay 9VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords: G6S2GYDC9BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2GYDC9BYOMZ
-
Alias/AKA:G6S-2G-Y-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
250
$5.09
500
$3.13
750
$2.48
1,000 +
$2.43
Click for Quote
Log in
to unlock special pricing