- Home ›
- All Products›
- G6S2GYDC5BYOMZ
G6S2GYDC5BYOMZ
Omron Electronics
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords: G6S2GYDC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2GYDC5BYOMZ
-
Alias/AKA:G6S-2G-Y-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
Buy all 5 in-stock or the regular minimum order quantity of 10
Stock lot only:
5
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$2.97
10
$2.70
50
$2.46
250
$2.36
500
$2.31
1,000
$2.26
3,000
$2.21
5,000
$2.20
8,000 +
$2.19
Click for Quote
Log in
to unlock special pricing