- Home ›
- All Products›
- G6S2GYDC24BYOMZ
G6S2GYDC24BYOMZ
Omron Electronics
The G6S2GYDC24BYOMZ is a compact, 2-pole DPDT surface-mount signal relay with a 24 VDC coil, designed for switching loads up t ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The G6S2GYDC24BYOMZ is a compact, 2-pole DPDT surface-mount signal relay with a 24 VDC coil, designed for switching loads up to 2A.
Search Keywords: G6S2GYDC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2GYDC24BYOMZ
-
Alias/AKA:G6S-2G-Y-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
700
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$5.85
50
$5.84
100
$5.82
250
$5.81
500
$3.57
750
$2.83
1,000 +
$2.77
Click for Quote
Log in
to unlock special pricing