- Home ›
- All Products›
- G6S2GDC9BYOMZ
G6S2GDC9BYOMZ
Omron Electronics
Signal Relay 9VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 9VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
Search Keywords: G6S2GDC9BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2GDC9BYOMZ
-
Alias/AKA:G6S-2G-DC9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
250
$4.87
500
$3.00
750
$2.37
1,000 +
$2.33
Click for Quote
Log in
to unlock special pricing