Image is representational - see mfr. specs

Signal Relay 9VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Signal Relay 9VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
Search Keywords: G6S2GDC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6S-2G-DC9
  • Alias/AKA:
    G6S2GDC9BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching12534
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    DPDT12514
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount12526
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 7.3 mm
  • Termination Style:
    J Legs12536
  • Coil Current:
    N/A
  • Contact Form:
    2 Form C12515
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks can ship 11/17/26
Backorder
Price (USD)
Qty
Unit Price
250
$4.87
500
$3.00
750
$2.37
1,000 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!