- Home ›
- All Products›
- G6S2GDC5BYOMZ
Omron Electronics
G6S2GDC5BYOMZ
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 5VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords: G6S2GDC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2GDC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6S2GDC5BYOMZ RoHS compliant?
Yes, G6S2GDC5BYOMZ is RoHS compliant.
What is the lead time for G6S2GDC5BYOMZ?
The standard lead time for G6S2GDC5BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,729
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
10
$2.57
50
$2.33
250
$2.24
500
$2.19
1,000
$2.15
3,000
$2.10
5,000
$2.09
8,000 +
$2.08
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT