- Home ›
- All Products›
- G6S2GDC4.5BYOMZ
G6S2GDC4.5BYOMZ
Omron Electronics
Signal Relay 4.5VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 4.5VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
Search Keywords: G6S2GDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2GDC4.5BYOMZ
-
Alias/AKA:G6S-2G-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$4.73
50
$4.72
100
$4.70
250
$4.69
500
$2.89
750
$2.28
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing