- Home ›
- All Products›
- G6S2GDC3BYOMZ
G6S2GDC3BYOMZ
Omron Electronics
Signal Relay 3VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 3VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) SMD
Search Keywords: G6S2GDC3BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2GDC3BYOMZ
-
Alias/AKA:G6S-2G-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
10
$2.43
50
$2.21
250
$2.12
500
$2.08
1,000
$2.03
3,000
$1.98
5,000
$1.97
8,000 +
$1.96
Click for Quote
Log in
to unlock special pricing