- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S2GDC12BYOMZ
Omron Electronics
G6S2GDC12BYOMZ
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 12VDC 2A DPDT(14.8x7.3x9.2)mm SMD
Search Keywords: G6S2GDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2GDC12BYOMZ
-
Alias/AKA:G6S-2G-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6S2GDC12BYOMZ RoHS compliant?
Yes, G6S2GDC12BYOMZ is RoHS compliant.
What is the lead time for G6S2GDC12BYOMZ?
The standard lead time for G6S2GDC12BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
771
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$4.27
50
$3.66
100
$3.48
250
$3.28
500
$3.16
750
$3.15
1,000 +
$3.08
Click for Quote
Log in
to unlock special pricing