Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6S-2F-Y-TR-DC9

Compact, Surface-mounting, 2-pole Relay

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Compact, Surface-mounting, 2-pole Relay
Search Keywords: G6S2FYTRDC9
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6S-2F-Y-TR-DC9
  • Alias/AKA:
    G6S2FYTRDC9BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    9 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 9.2 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    N/A
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6S-2F-Y-TR-DC9 RoHS compliant?
Yes, G6S-2F-Y-TR-DC9 is RoHS compliant.
What is the lead time for G6S-2F-Y-TR-DC9?
The standard lead time for G6S-2F-Y-TR-DC9 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks can ship 2/17/27
Backorder
Price (USD)
Qty
Unit Price
200
$4.87
400
$3.00
600
$2.37
800 +
$2.33
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!