- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2F-Y-TR-DC6
G6S-2F-Y-TR-DC6
Omron Electronics
Compact, Surface-mounting, 2-pole Relay
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Compact, Surface-mounting, 2-pole Relay
Search Keywords: G6S2FYTRDC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2F-Y-TR-DC6
-
Alias/AKA:G6S2FYTRDC6BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 9.2 mm
-
Termination Style:Gull Wing
-
Coil Current:N/A
-
Contact Form:2 Form C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
26 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
200
$4.87
400
$3.00
600
$2.37
800 +
$2.33
Click for Quote
Log in
to unlock special pricing