- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2F-Y-TR-DC5
Omron Electronics
G6S-2F-Y-TR-DC5
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay 5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6S2FYTRDC5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2F-Y-TR-DC5
-
Alias/AKA:G6S2FYTRDC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 9.2 mm
-
Termination Style:Gull Wing
-
Coil Current:40 mA
-
Contact Form:2 Form C
Product Guides
+
Frequently Asked Questions
Is G6S-2F-Y-TR-DC5 RoHS compliant?
Yes, G6S-2F-Y-TR-DC5 is RoHS compliant.
What is the lead time for G6S-2F-Y-TR-DC5?
The standard lead time for G6S-2F-Y-TR-DC5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Manufacturer Stock:
1,600
can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$3.51
50
$3.36
100
$3.30
200
$3.24
400
$3.19
600
$3.18
800 +
$2.98
Click for Quote
Log in
to unlock special pricing