- Home ›
- All Products›
- G6S2FYTRDC24BYOMZ
G6S2FYTRDC24BYOMZ
Omron Electronics
A compact, single-side stable, surface-mount DPDT relay with a 24 VDC coil, designed for switching signal loads up to 2A.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A compact, single-side stable, surface-mount DPDT relay with a 24 VDC coil, designed for switching signal loads up to 2A.
Search Keywords: G6S2FYTRDC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2FYTRDC24BYOMZ
-
Alias/AKA:G6S-2F-Y-TR-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$5.95
50
$5.94
100
$5.93
200
$5.91
400
$3.64
600
$2.88
800 +
$2.82
Click for Quote
Log in
to unlock special pricing