- Home ›
- All Products›
- G6S2FYDC6BYOMZ
Omron Electronics
G6S2FYDC6BYOMZ
Signal Relay 6VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 6VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD
Search Keywords: G6S2FYDC6BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2FYDC6BYOMZ
-
Alias/AKA:G6S-2F-Y-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6S2FYDC6BYOMZ RoHS compliant?
Yes, G6S2FYDC6BYOMZ is RoHS compliant.
What is the lead time for G6S2FYDC6BYOMZ?
The standard lead time for G6S2FYDC6BYOMZ is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
105
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
10
$4.87
50
$4.86
100
$4.83
250
$4.82
500
$2.97
750
$2.36
1,000 +
$2.31
Click for Quote
Log in
to unlock special pricing