- Home ›
- All Products›
- G6S2FYDC4.5BYOMZ
Omron Electronics
G6S2FYDC4.5BYOMZ
Signal Relay 4.5VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 4.5VDC 2A DPDT( (14.8mm 9.2mm 9.2mm)) SMD
Search Keywords: G6S2FYDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2FYDC4.5BYOMZ
-
Alias/AKA:G6S-2F-Y-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6S2FYDC4.5BYOMZ RoHS compliant?
Yes, G6S2FYDC4.5BYOMZ is RoHS compliant.
What is the lead time for G6S2FYDC4.5BYOMZ?
The standard lead time for G6S2FYDC4.5BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
289
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
10
$4.73
50
$4.72
100
$4.70
250
$4.69
500
$2.89
750
$2.28
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing