- Home ›
- All Products›
- G6S2FTRDC24BYOMZ
G6S2FTRDC24BYOMZ
Omron Electronics
A compact, 2-pole DPDT surface-mount signal relay with a 24 VDC coil, capable of switching resistive loads up to 2A at 30 VDC.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
A compact, 2-pole DPDT surface-mount signal relay with a 24 VDC coil, capable of switching resistive loads up to 2A at 30 VDC.
Search Keywords: G6S2FTRDC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2FTRDC24BYOMZ
-
Alias/AKA:G6S-2F-TR-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
550
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$3.08
250
$2.93
800
$2.73
1,600
$2.62
3,200
$2.50
5,600
$2.43
8,000
$2.42
10,400 +
$2.41
Click for Quote
Log in
to unlock special pricing