- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S2FTRDC12BYOMZ
Omron Electronics
G6S2FTRDC12BYOMZ
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6S2FTRDC12BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2FTRDC12BYOMZ
-
Alias/AKA:G6S-2F-TR-DC12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
800
Product Guides
+
Frequently Asked Questions
Is G6S2FTRDC12BYOMZ RoHS compliant?
Yes, G6S2FTRDC12BYOMZ is RoHS compliant.
What is the lead time for G6S2FTRDC12BYOMZ?
The standard lead time for G6S2FTRDC12BYOMZ is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,832
Ships today, if you order in
On Order:
2,400
can ship 12/2/26
Minimum Order Quantity:
10
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.80
250
$2.55
800
$2.37
1,600
$2.26
3,200
$2.15
5,600
$2.07
8,000 +
$2.06
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT