- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2F-TR-DC12
Omron Electronics
G6S-2F-TR-DC12
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Signal Relay 12VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6S2FTRDC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2F-TR-DC12
-
Alias/AKA:G6S2FTRDC12BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 9.2 mm
-
Termination Style:Gull Wing
-
Coil Current:11.7 mA
-
Contact Form:2 Form C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is G6S-2F-TR-DC12 RoHS compliant?
Yes, G6S-2F-TR-DC12 is RoHS compliant.
What is the lead time for G6S-2F-TR-DC12?
The standard lead time for G6S-2F-TR-DC12 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,600
Can Ship immediately
On Order:
2,400
can ship 12/2/26
Minimum Order Quantity:
10
20 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
10
$3.05
50
$2.80
250
$2.55
800
$2.37
1,600
$2.26
3,200
$2.15
5,600
$2.07
8,000 +
$2.06
Click for Quote
Log in
to unlock special pricing