- Home ›
- All Products›
- G6S2FDC4.5BYOMZ
G6S2FDC4.5BYOMZ
Omron Electronics
Signal Relay 4.5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 2A DPDT(14.8x9.2x9.2)mm SMD
Search Keywords: G6S2FDC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2FDC4.5BYOMZ
-
Alias/AKA:G6S-2F-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Ships today, if you order in
Minimum Order Quantity:
10
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$2.53
50
$2.30
250
$2.21
500
$2.16
1,000
$2.12
3,000
$2.07
5,000
$2.06
8,000 +
$2.05
Click for Quote
Log in
to unlock special pricing