- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2F-10-TR-DC24
Omron Electronics
G6S-2F-10-TR-DC24
A compact, single-side stable, DPDT surface-mount relay with a 24VDC coil designed for switching 2A signal loads.
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
A compact, single-side stable, DPDT surface-mount relay with a 24VDC coil designed for switching 2A signal loads.
Search Keywords: G6S2F10TRDC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2F-10-TR-DC24
-
Alias/AKA:G6S2F10TRDC24BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Frequently Asked Questions
Is G6S-2F-10-TR-DC24 RoHS compliant?
Yes, G6S-2F-10-TR-DC24 is RoHS compliant.
What is the lead time for G6S-2F-10-TR-DC24?
The standard lead time for G6S-2F-10-TR-DC24 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
200
26 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
10
$4.28
50
$4.10
100
$4.02
200
$3.95
400
$3.89
600
$3.88
800 +
$3.68
Click for Quote
Log in
to unlock special pricing