- Home ›
- All Products›
- G6S2DC6BYOMZ
Omron Electronics
G6S2DC6BYOMZ
A compact, single-side stable, surface-mount relay with a DPDT contact form, a 6VDC coil, and a switching capacity of 2A.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
A compact, single-side stable, surface-mount relay with a DPDT contact form, a 6VDC coil, and a switching capacity of 2A.
Search Keywords: G6S2DC6BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2DC6BYOMZ
-
Alias/AKA:G6S-2-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6S2DC6BYOMZ RoHS compliant?
Yes, G6S2DC6BYOMZ is RoHS compliant.
What is the lead time for G6S2DC6BYOMZ?
The standard lead time for G6S2DC6BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$4.72
50
$4.71
100
$4.70
250
$4.69
500
$2.88
750
$2.28
1,000 +
$2.24
Click for Quote
Log in
to unlock special pricing