- Home ›
- All Products›
- G6S2DC5BYOMZ
Omron Electronics
G6S2DC5BYOMZ
Signal Relay 5VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay 5VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Through Hole
Search Keywords: G6S2DC5BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2DC5BYOMZ
-
Alias/AKA:G6S-2-DC5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6S2DC5BYOMZ RoHS compliant?
Yes, G6S2DC5BYOMZ is RoHS compliant.
What is the lead time for G6S2DC5BYOMZ?
The standard lead time for G6S2DC5BYOMZ is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,018
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$3.55
50
$2.43
250
$2.33
500
$2.31
1,000
$1.98
3,000
$1.97
5,000
$1.96
8,000 +
$1.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT