- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2-DC5
Omron Electronics
G6S-2-DC5
Signal Relay 5VDC 2A DPDT (( 14.8mm 7.3mm 9.2mm)) Through Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2-DC5
-
Alias/AKA:G6S2DC5BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:5 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:PC Pin
-
Coil Current:28.1 mA
-
Contact Form:2 Form C