- Home ›
- All Products›
- G6S2DC48BYOMZ
G6S2DC48BYOMZ
Omron Electronics
Signal Relay 48VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 48VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Search Keywords: G6S2DC48BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2DC48BYOMZ
-
Alias/AKA:G6S-2-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
250
$6.34
500
$3.90
750
$3.09
1,000 +
$3.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments