- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S2DC45BYOMZ
G6S2DC45BYOMZ
Omron Electronics
Signal Relay 4.5VDC 2A DPDT(14.8x7.3x9.2)mm THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Signal Relay 4.5VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6S2DC45BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2DC45BYOMZ
-
Alias/AKA:G6S-2-DC4.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
10
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
10
$3.35
50
$2.81
250
$2.60
500
$2.49
1,000
$2.39
3,000
$2.26
5,000
$2.25
8,000 +
$2.24
Click for Quote
Log in
to unlock special pricing