- Home ›
- All Products›
- G6S2DC3BYOMZ
Omron Electronics
G6S2DC3BYOMZ
Telecom Relay - DPDT (2 Form C) - 46.7mA 3VDC Coil - 2A Contact Rating - 250VAC/220VDC Switching - PC Pin - Through Hole.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Telecom Relay - DPDT (2 Form C) - 46.7mA 3VDC Coil - 2A Contact Rating - 250VAC/220VDC Switching - PC Pin - Through Hole.
Search Keywords: G6S2DC3BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2DC3BYOMZ
-
Alias/AKA:G6S-2-DC3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6S2DC3BYOMZ RoHS compliant?
Yes, G6S2DC3BYOMZ is RoHS compliant.
What is the lead time for G6S2DC3BYOMZ?
The standard lead time for G6S2DC3BYOMZ is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Ships today, if you order in
On Order:
1,000
can ship 12/2/26
Minimum Order Quantity:
10
26 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$3.04
50
$2.80
250
$2.57
500
$2.47
1,000
$2.37
3,000
$2.21
5,000
$2.13
8,000 +
$2.12
Click for Quote
Log in
to unlock special pricing