- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S2DC24BYOMZ
Omron Electronics
G6S2DC24BYOMZ
Signal Relay, Dpdt, 24Vdc, 2A, Tht Rohs Compliant: Yes
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Relay, Dpdt, 24Vdc, 2A, Tht Rohs Compliant: Yes
Search Keywords: G6S2DC24BYOMZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S2DC24BYOMZ
-
Alias/AKA:G6S-2-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is G6S2DC24BYOMZ RoHS compliant?
Yes, G6S2DC24BYOMZ is RoHS compliant.
What is the lead time for G6S2DC24BYOMZ?
The standard lead time for G6S2DC24BYOMZ is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,036
Ships today, if you order in
Manufacturer Stock:
38,000
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$4.191
50
$3.244
100
$3.051
250
$2.859
500
$2.781
1,000
$2.742
3,000
$2.735
5,000 +
$2.728
Click for Quote
Log in
to unlock special pricing