Image is representational - see manufacturer specifications

Omron Electronics Authorized Distributor

G6S-2-DC24

Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal Relay 24VDC 2A DPDT(14.8x7.3x9.2)mm THT
Search Keywords: G6S2DC24
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Omron Electronics
  • Part No:
    G6S-2-DC24
  • Alias/AKA:
    G6S2DC24BYOMZ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.8 x 9.2 x 7.3 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    8.3 mA
  • Contact Form:
    2 Form C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is G6S-2-DC24 RoHS compliant?
Yes, G6S-2-DC24 is RoHS compliant.
What is the lead time for G6S-2-DC24?
The standard lead time for G6S-2-DC24 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,036
Ships today, if you order in
Manufacturer Stock:
26,000 can ship
Minimum Order Quantity:
10
4 Weeks can ship 10/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$4.191
50
$3.244
100
$3.051
250
$2.859
500
$2.781
1,000
$2.742
3,000
$2.735
5,000 +
$2.728
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!