- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Signal Relays (Dry to 3 Amps) ›
- G6S-2-DC12
Omron Electronics
G6S-2-DC12
Signal Relay 12VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Signal Relay 12VDC 2A DPDT( (14.8mm 7.3mm 9.2mm)) THT
Search Keywords: G6S2DC12
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6S-2-DC12
-
Alias/AKA:G6S2DC12BYOMZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:DPDT
-
Maximum Current Rating:2 A
-
Mounting:Through Hole
-
Operating Temperature:-40 to 85 °C
-
Dimension:14.8 x 9.2 x 7.3 mm
-
Termination Style:PC Pin
-
Coil Current:11.7 mA
-
Contact Form:2 Form C
Frequently Asked Questions
Is G6S-2-DC12 RoHS compliant?
Yes, G6S-2-DC12 is RoHS compliant.
What is the lead time for G6S-2-DC12?
The standard lead time for G6S-2-DC12 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
On Order:
3,000
can ship 12/30/26
Minimum Order Quantity:
10
17 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
10
$6.58
50
$4.54
250
$4.17
500
$4.01
1,000
$3.98
3,000
$3.97
5,000
$3.96
8,000 +
$3.95
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT