- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6RN-1-DC6
G6RN-1-DC6
Omron Electronics
Power Relay 6VDC 5DC/8AAC SPDT( (28.8mm 10.5mm 15.3mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 6VDC 5DC/8AAC SPDT( (28.8mm 10.5mm 15.3mm)) THT
Search Keywords: G6RN1DC6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6RN-1-DC6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:6 V
-
Contact Arrangement:SPDT
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
100
$4.36
200
$3.27
300
$3.05
400 +
$2.99
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments