- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6RN-1A-AP4-DC24
Omron Electronics
G6RN-1A-AP4-DC24
Power Relay 24VDC 5DCA/8ACA SPST-NO (( 28.8mm 10.5mm 15.3mm)) Through Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Power Relay 24VDC 5DCA/8ACA SPST-NO (( 28.8mm 10.5mm 15.3mm)) Through Hole
Search Keywords: G6RN1AAP4DC24
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6RN-1A-AP4-DC24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490050
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Contact Arrangement:SPST-NO
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:2.62 KOhm
Product Guides
+
Frequently Asked Questions
Is G6RN-1A-AP4-DC24 RoHS compliant?
Yes, G6RN-1A-AP4-DC24 is RoHS compliant.
What is the lead time for G6RN-1A-AP4-DC24?
The standard lead time for G6RN-1A-AP4-DC24 is approximately 26 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Minimum Order Quantity:
5
26 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
5
$6.57
50
$5.66
100
$5.42
400
$5.03
800
$4.86
1,200
$4.76
2,800
$4.75
5,200 +
$4.74
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT