- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- G6RL-1A-DC48
G6RL-1A-DC48
Omron Electronics
Power Relay 48VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Relay 48VDC 10A SPST-NO( (28.5mm 10mm 12.3mm)) THT
Search Keywords: G6RL1ADC48
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Omron Electronics
-
Part No:G6RL-1A-DC48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490075
-
COO:ID
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:48 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-40 to 85 °C
-
Coil Resistance:9.6 KOhm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$4.82
50
$3.92
100
$3.74
300
$3.58
500
$3.44
1,000
$2.92
2,500
$2.77
5,000 +
$2.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments